KYOCERA AVX TAP106K020SCS

Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K020SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Farnell

Future Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-10.34%

Alternate Parts

Price @ 1000
$ 0.462
$ 0.303
Stock
25,615
35,220
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350E106K020AT
Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT356E106K020AT
Cap Tant Solid 10uF 20V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP106K016SCS
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106K016GSB
Cap Tant Solid 10uF 16V 10% (5 X 10.5mm) Radial 3.18mm 3.2 Ohm 125°C Bulk
Yageo GroupT350E106K025AT
Capacitor Tantalum Solid 10uF 25 Volt 10% (5.5 X 8.9mm) Radial 2.54 mm 125C Bulk
KYOCERA AVXTAP106K016SRW
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP106K020SCS provided by its distributors.

Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
TAP Series 10uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAPACITOR, TANTALUM, 10 UF, 20 V @ 85 C, 26 V @ 85 C, +/- 10, E, RADIAL LEADED
TANTALUM CAPACITOR, 10UF, 20V, 2.9 OHM, 0.1, RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP106K020SCS.