Yageo Group T350E106K016AT

10UF Solid MNO2 Tantalum Electrolytic Capacitor, 16 V DC +/-10%, T350 Series
$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E106K016AT.

IHS

Datasheet14 pages2 years ago

TME

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-14.66%

CAD Models

Download Yageo Group T350E106K016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.736
$ 2.163
$ 2.163
Stock
172,899
96,565
96,565
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356E106K016AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Cap Tant Solid 10uF 16V 10% (5.5 X 10.2mm) Radial 5.08mm 125C T/R
Yageo GroupT356E106K020AT
Cap Tant Solid 10uF 20V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP106K016SCS
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106K020SCS
Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106K016SRW
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350E106K016AT provided by its distributors.

10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 16V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bag
Tantalum Capacitors - Solid Leaded 16V 10Uf 10% Ls=2.54Mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350E106K016AT.