KYOCERA AVX TACA107M004RTA

Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C Plastic T/R
$ 1.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACA107M004RTA.

Newark

Datasheet7 pages4 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago

IHS

AVX

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TACA107M004RTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.683
$ 0.249
$ 0.249
Stock
75,611
302,895
302,895
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
4 Ω
4 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
20 %
30 %
30 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTLJG107M004R0800
Cap Tant Solid 100uF 4V G CASE 20% (3.2 X 1.6 X 1.5mm) SMD 3216-16 0.8 Ohm 125°C T/R
Yageo GroupT491A107M004AT
Kemet Tantalum Capacitor 100μF 4V dc MnO2 Solid ±20% Tolerance T491 Series
Yageo GroupT494A107M004AT
Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 40C T/R
KYOCERA AVXTAJA107M004RNJ
Cap Tant Solid 100uF 4V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125C T/R
KYOCERA AVXTLJA107M004R0500
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TACA107M004RTA provided by its distributors.

Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
CAPACITOR TANT, 100UF, 4V, 1 OHM, 0.2, 1206, FULL REEL
100¦ÌF ¡À20% 4V 1¦¸ 1206 3.2mm*1.6mm*1.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACA107M004RTA.