Yageo Group T494A107M004AT

Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A107M004AT.

IHS

Datasheet22 pages2 years ago

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Yageo Group T494A107M004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.249
$ 0.249
Stock
21,648
302,895
302,895
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
4 Ω
4 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
30 %
30 %
30 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491A107M004AT
Kemet Tantalum Capacitor 100μF 4V dc MnO2 Solid ±20% Tolerance T491 Series
KYOCERA AVXTAJA107M004RNJ
Cap Tant Solid 100uF 4V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125C T/R
KYOCERA AVXTAJA107K004RNJ
Cap Tant Solid 100uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125C T/R
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 40C T/R
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
KYOCERA AVXTAJA107M002RNJ
Cap Tant Solid 100uF 2.5V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.4 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494A107M004AT provided by its distributors.

Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C Automotive T/R
CAP, 100UF, 4V, TANT, CASE A; Capacitance: 100µF; Voltage Rating: 4V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 100Uf, 4V, Full Reel; Capacitance:100Μf; Voltage(Dc):4V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:3Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:158Ma Rohs Compliant: Yes |Kemet T494A107M004AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.