Yageo Group T491A107M004AT

Kemet Tantalum Capacitor 100μF 4V dc MnO2 Solid ±20% Tolerance T491 Series
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A107M004AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+264%

CAD Models

Download Yageo Group T491A107M004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.598
$ 0.598
Stock
338,789
181,368
181,368
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
500 mΩ
500 mΩ
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
30 %
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT494A107M004AT
Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
KYOCERA AVXTAJA107M004RNJ
Cap Tant Solid 100uF 4V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125C T/R
KYOCERA AVXTAJA107K004RNJ
Cap Tant Solid 100uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125C T/R
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 40C T/R
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
KYOCERA AVXTAJA107M002RNJ
Cap Tant Solid 100uF 2.5V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.4 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491A107M004AT provided by its distributors.

Kemet Tantalum Capacitor 100μF 4V dc MnO2 Solid ±20% Tolerance T491 Series
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Tantalum Capacitors - Solid Smd 4V 100Uf 1206 20% Esr=4Ohms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A107M004AT.