Yageo Group T490A107M004ATE500

Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 40C T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T490A107M004ATE500.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T490A107M004ATE500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.249
$ 0.249
Stock
36,719
309,339
309,339
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
4 Ω
4 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
-
30 %
30 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491A107M004AT
Kemet Tantalum Capacitor 100μF 4V dc MnO2 Solid ±20% Tolerance T491 Series
KYOCERA AVXTAJA107M004RNJ
Cap Tant Solid 100uF 4V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125C T/R
Yageo GroupT494A107M004AT
Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
KYOCERA AVXTLJA107M006R0500
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 125C T/R
KYOCERA AVXTCJG107M004R0300
Cap Tant Solid 100uF 4V G CASE 20% (3.2 X 1.6 X 1.5mm) SMD 3216-15 0.3 Ohm 125°C T/R
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T490A107M004ATE500 provided by its distributors.

Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 40C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
1206 (3216Metric) T490 4V 100muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
100¦ÌF 1000h@ 85¡ãC ¡À20% 4V 500m¦¸ 1206 3.2mm*1.6mm*1.8mm
Tantalum Capacitor, 150uF, 4V, 20%
T490A107M004ATE500, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.