KYOCERA AVX TLJA107M004R0500

Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 125C T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJA107M004R0500.

Future Electronics

Datasheet6 pages4 years ago

IHS

HQonline

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TLJA107M004R0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.249
$ 0.249
Stock
181,508
323,390
323,390
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
4 Ω
4 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
-
30 %
30 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 40C T/R
Yageo GroupT491A107M004AT
Kemet Tantalum Capacitor 100μF 4V dc MnO2 Solid ±20% Tolerance T491 Series
Yageo GroupT494A107M004AT
Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
KYOCERA AVXTAJA107M004RNJ
Cap Tant Solid 100uF 4V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125C T/R
KYOCERA AVXTLJG107M004R0800
Cap Tant Solid 100uF 4V G CASE 20% (3.2 X 1.6 X 1.5mm) SMD 3216-16 0.8 Ohm 125°C T/R
KYOCERA AVXTCJA107M004R0200
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TLJA107M004R0500 provided by its distributors.

Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 125C T/R
TLJ Series 1206 100 uF ±20 % 4 V Surface Mount Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 100 UF;TOL 20%;SMT;CASE 3216-18;VOL-RTG 4V;HIGH CV
Tantalum Capacitor, Tantalum (dry/solid)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX