KYOCERA AVX SR151E103MARTR1

Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151E103MARTR1.

Future Electronics

Datasheet8 pages4 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.134
Stock
21,651
22,510
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR155E103MAA
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR155E103MARTR1
Capacitor,Ceramic,10nF,50VDC,20-% Tol,20+% Tol,Z5U-TC Code,-56,22%-TC RoHS Compliant: Yes
KYOCERA AVXSR155E103MAT
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Yageo GroupC317C103M5U5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC320C103M1U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf Z5U 20% Ls=2.54Mm
Yageo GroupC321C103M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf Z5U 20% Ls=6.35Mm

Descriptions

Descriptions of KYOCERA AVX SR151E103MARTR1 provided by its distributors.

Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 10 nF 100 V ±20% Tolerance Z5U Radial Lead/SkyCap®
Capacitor, ceramic,10Nf,100Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR151E103MARTR1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX