KYOCERA AVX SR151E103MAR

Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C Bulk
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151E103MAR.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.141
Stock
15,213
13,631
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupC320C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=2.54mm
Yageo GroupC322C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=5.08mm
KYOCERA AVXSR155E103MAA
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR155E103MARTR1
Capacitor,Ceramic,10nF,50VDC,20-% Tol,20+% Tol,Z5U-TC Code,-56,22%-TC RoHS Compliant: Yes
KYOCERA AVXSR155E103MAT
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Yageo GroupC315C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=2.54mm

Descriptions

Descriptions of KYOCERA AVX SR151E103MAR provided by its distributors.

Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 10 nF 100 V ±20 % Tolerance Z5U Radial Lead/SkyCap®
CAPACITOR, 0.01UF, 100V; Capacitor Application:General Purpose; Dielectric Characteristic:Z5U; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Climatic Category:25/085/56; External Depth:2.54mm; External Length / Height:3.81mm; External Width:3.81mm; Lead Diameter:0.51mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Temperature Coeff. +:30ppm/°C; Temperature Coeff. -:-80ppm/°C; Temperature Coefficient:+30ppm/°C, -80ppm/°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR151E103MAR.