Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C317C103M5U5TA

317 C 10NF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielectric, +/-20%
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C103M5U5TA.

IHS

Datasheet19 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+15.80%

CAD Models

Download Yageo Group C317C103M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.133
Stock
119,171
3,493
Authorized Distributors
6
1
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Yageo GroupC315C103M1U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf Z5U 20% Ls=2.54Mm
Yageo GroupC320C103M5U5TA
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85C Bulk
KYOCERA AVXSR211E103MAR
卤20% 100V 10nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR155E103MARTR1
Capacitor,Ceramic,10nF,50VDC,20-% Tol,20+% Tol,Z5U-TC Code,-56,22%-TC RoHS Compliant: Yes
KYOCERA AVXSR155E103MAT
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of Yageo Group C317C103M5U5TA provided by its distributors.

317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Avnet Japan
Kemet C317C103M5U5TA 2784079 Ceramic Capacitors 0603 10nF 50V NPO 5% SMT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C103M5U5TA+
  • C317C103M5U5TA.