Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C321C103M5U5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf Z5U 20% Ls=6.35Mm
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C321C103M5U5TA.

IHS

Datasheet19 pages3 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+16.30%

CAD Models

Download Yageo Group C321C103M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.1
Stock
39,420
48,630
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
6.6 mm
6.6 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXSR211E103MAR
卤20% 100V 10nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR225E103MAR
SR22 SR 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR211E103MARTR1
卤20% 100V 10nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C103M5U5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC320C103M5U5TA
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85C Bulk

Descriptions

Descriptions of Yageo Group C321C103M5U5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf Z5U 20% Ls=6.35Mm
Radial CERAMIC CAPACITOR ceramic capacitor 50V 10nF 20% -56/+22% ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Cap 0.01Uf 50Vdc Z5U 20% Rdl 6.35Mm Rohs Compliant: Yes
CAP CER 10000PF 50V Z5U RADIAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C321C103M5U5TA.