KYOCERA AVX SR151A221KAR

Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151A221KAR.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-24.67%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.222
Stock
18,966
19,206
Authorized Distributors
6
5
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC322C221K1G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 220pF ±10% C0G NP0
KYOCERA AVXSR155A221JAR
Cap Ceramic 220pF 50V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR215A221KAR
Cap Ceramic 220pF 50V C0G 10% Radial 5.08mm 125°C Bulk
RDE Series 4 x 3.5 x 2.5 mm 220 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 220pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of KYOCERA AVX SR151A221KAR provided by its distributors.

Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 220 pF 100V ±10% Tolerance C0G/NP0 Radial Lead/SkyCap®
CAPACITOR;CERAMIC;CAP 220 PF;TOL 10%;VOL-RTG 50 VDC;RADIAL;COG(NPO)
CAPACITOR CERAMIC 220PF 100V, C0G, RAD;; CAPACITOR CERAMIC 220PF 100V, C0G, RAD; Capacitance:220pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G / NP0; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX