Murata RDE5C1H221J0M1H03A

Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Ammo
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H221J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Inventory History

3 month trend:
-6.89%

CAD Models

Download Murata RDE5C1H221J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.111
Stock
37,237
14,750
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 220pF 50V C0G 5% Radial 2.5mm 125C Automotive AEC-Q200 Ammo
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 220pF
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Automotive Bulk
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR155A221JAR
Cap Ceramic 220pF 50V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A221JARTR2
Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Murata RDE5C1H221J0M1H03A provided by its distributors.

Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1610
Cap, Mlcc, 220Pf, 50V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H221J0M1H03A
CAP CER 220PF 50V C0G/NP0 RADIAL
CAP, MLCC, 220PF, 50V, RADIAL;
220pF ¡À5% C0G(NP0) 50V 4mm*2.5mm*6mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDE5C1H221J0M1H03A.