Yageo Group C322C221K1G5TA

Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 220pF ±10% C0G NP0
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C221K1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.25%

CAD Models

Download Yageo Group C322C221K1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.08
Stock
11,674
23,868
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
6.6 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSR071A221KAATR2
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR071A221KARTR2
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR151A221KAR
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC317C221J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Yageo GroupC315C221J1G5TA
Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupC320C221J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 220pF C0G 5% LS=2.54mm

Descriptions

Descriptions of Yageo Group C322C221K1G5TA provided by its distributors.

Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 220pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Cap Ceramic 220pF 100V C0G 10% Radial 5.08mm 125C Bag
CAP, 220PF, 100V, MLCC, RADIAL; Capacitance: 220pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.