Murata RDE5C1H221J0K1H03B

RDE Series 4 x 3.5 x 2.5 mm 220 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H221J0K1H03B.

TME

Datasheet23 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-3.20%

CAD Models

Download Murata RDE5C1H221J0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.156
Stock
15,105
35,516
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 220pF 50V C0G 5% Radial 2.5mm 125C Automotive AEC-Q200 Ammo
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 220pF
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts C0G LS=5mm +/-5%
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR155A221JAR
Cap Ceramic 220pF 50V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C221J1G5TA
Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Murata RDE5C1H221J0K1H03B provided by its distributors.

RDE Series 4 x 3.5 x 2.5 mm 220 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1610
220pF ¡À5% C0G(NP0) 50V 4mm*2.5mm*6mm
Radial RDE 50V 220pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH