KYOCERA AVX SR151A221KARTR1

Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151A221KARTR1.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.129
Stock
19,058
23,631
Authorized Distributors
5
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC320C221K1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 10%, C0G (NP0), Axial Leaded
Yageo GroupC317C221K2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
KYOCERA AVXSR211A221KAA
Cap Ceramic 220pF 100V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSA101A221KAC
Cap Ceramic 220pF 100V C0G 10% Axial 125°C Ammo Pack
KYOCERA AVXSA101A221KARC
Cap Ceramic 220pF 100V C0G 10% Axial 125°C T/R

Descriptions

Descriptions of KYOCERA AVX SR151A221KARTR1 provided by its distributors.

Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 220pF 100 V ±10% Tolerance C0G/NP0 Radial Lead/SkyCap®
Dipped CERAMIC CAPACITOR ceramic capacitor 100V 220pF 10% 30ppm/Cel ppm/C
Capacitor, ceramic,220Pf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR151A221KARTR1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX