KYOCERA AVX 1206AA101JAT1A

1206 Hv 100PF Ceramic Multilayer Cap, 1000VDC, +125C, C0G Dielectric, +/-5% SMD
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206AA101JAT1A.

IHS

Datasheet5 pages5 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.63%

CAD Models

Download KYOCERA AVX 1206AA101JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.213
Stock
88,395
85,990
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.448 mm
1.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1206C101JDGACTU
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
KYOCERA AVX1206SA101JAT1A
1206 100 pF 1500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C101JIFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 100pF, Surface Mount, 1206 inch
KYOCERA AVX1206CA101JAT1A
Cap Ceramic 100pF 600V/630V C0G 5% SMD 1206 125°C T/R
Yageo GroupC1206C101JCGACTU
Cap Ceramic 100pF 500V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C101JBGACTU
Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 1206AA101JAT1A provided by its distributors.

1206 HV 100PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
1206 100 pF 1000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 1000V C0G 5% SMD 1206 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 100pF ±5% C0G NP0
Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1206 125C Low ESR
CAP, 100PF, 1 KV, 5%, C0G, 1206, REEL
CAP CER 100PF 1KV C0G/NP0 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206AA101JAT1A.