Yageo Group C1206C101JDGACTU

Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C101JDGACTU.

Farnell

Datasheet25 pages2 years ago
Datasheet1 page8 years ago
Datasheet18 pages12 years ago
Datasheet19 pages14 years ago
Datasheet4 pages0 years ago

IHS

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-72.98%

CAD Models

Download Yageo Group C1206C101JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.079
$ 0.079
Stock
4,586,298
1,024,297
1,024,297
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

1kV 100pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C101JIFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 100pF, Surface Mount, 1206 inch
1kV 100pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C101JCCNFNC
100V 100pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C101JBCNNNC
Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C101JDGACTU provided by its distributors.

Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Ceramic capacitor, 100 pF, 1 kV (DC), ±5 %, SMD 1206, C0G, C1206C101JDGAC7800
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
Cap 100Pf 1000Vdc C0G 5% Smd 1206 Rohs Compliant: Yes |Kemet C1206C101JDGAC TU
Cap Ceramic 100pF 1000V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic capacitor SMD; 1206; 100pF; 1000V; NP0; 5%
CAPACITOR;CERAMIC;CAP;100.PF;TOL 5%;SMT;VOL-RTG 1000V;HIGH VOLTAGE;C0G
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
1206 (3216Metric) SMD Comm C0G HV 1kV 100pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C101JDGAC 7800
  • C1206C101JDGAC TU
  • C1206C101JDGAC TU.
  • C1206C101JDGAC-TU
  • C1206C101JDGAC7800
  • C1206C101JDGACTU.