KYOCERA AVX 1206SA101JAT1A

1206 100 pF 1500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.291
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206SA101JAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+86.17%

CAD Models

Download KYOCERA AVX 1206SA101JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.328
Stock
23,198
44,775
Authorized Distributors
4
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
5 %
5 %
Height
1.448 mm
1.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1206AA101JAT1A
1206 HV 100PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX1206CA101JAT1A
Cap Ceramic 100pF 600V/630V C0G 5% SMD 1206 125°C T/R
Yageo GroupC1206C101JDGACTU
Ceramic capacitor, 100 pF, 1 kV (DC), ±5 %, SMD 1206, C0G, C1206C101JDGAC7800
Yageo GroupC1206C101JCGACTU
Cap Ceramic 100pF 500V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C101JBGACTU
Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R
Samsung Electro-MechanicsCL31C101JGFNNNE
500V 100pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1206SA101JAT1A provided by its distributors.

1206 100 pF 1500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 1500V C0G 5% SMD 1206 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 1.5kV 100pF ±5% C0G NP0
CAP CER 100PF 1.5KV C0G/NP0 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206SA101JAT1A.
  • 1206SA101JAT1A/2K
  • 1206SA101JAT1A2K
  • 1206SA101JAT1A\2K
  • 1206SA101JAT1A\\2K
  • 1206SA101JAT1A\\\\\\\\2K