KYOCERA AVX 1206AA101JAT2A

Smd Multilayer Ceramic Capacitor, High Voltage, 100 Pf, 5%, C0G / Np0, 1 Kv, 1206 [3216 Metric]
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206AA101JAT2A.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

element14 APAC

X-ON

Inventory History

3 month trend:
+568%

CAD Models

Download KYOCERA AVX 1206AA101JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.201
Stock
98,076
84,207
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.45 mm
1.448 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupC1206C101JDGACTU
Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Samsung Electro-MechanicsCL31C101JIFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 100pF, Surface Mount, 1206 inch
Yageo GroupC1206C101JCGACTU
Cap Ceramic 100pF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C101JBGACTU
100pF ±5% 630V C0G 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
1kV 100pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 100pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1206AA101JAT2A provided by its distributors.

Smd Multilayer Ceramic Capacitor, High Voltage, 100 Pf, 5%, C0G / Np0, 1 Kv, 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1206 125¡ãC Low ESR
CERAMIC CAPACITOR ceramic capacitor 1kV 100pF 5% 30ppm/C
CAP, 100PF, 1 KV, 5%, C0G/NP0, 1206; Capacitance: 100pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AVX High Voltage MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Temperature Coefficient: 0ppm/°C ± 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 1000V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206AA101JAT2A.