
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | KMDGX-6S-BS | 314 | 2K | Tray | ||||||||
| Toby Electronics | KMDGX-6S-BS | 1,616 | 100 | >1wk | ||||||||
| DigiKey | 2092-KMDGX-6S-BS-ND | 20,132 | 1 | Tray | ||||||||
| TME | KMDGX6SBS-KYC-0 | 7,500 | 200 | 12h | ||||||||
| Utech Electronics | KMDGX-6S-BS | 0 | 300 | Tray | 10h |
Download Kycon KMDGX-6S-BS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kycon KMDGX-6S-BS provided by its distributors.
Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names: