KOA Speer RN731ETTP1072B25

Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731ETTP1072B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RN731ETTP1072B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.065
Stock
5,221
2,620,235
Authorized Distributors
1
6
Resistance
10.7 kΩ
10.7 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

PanasonicERA-2AEB1072X
Res Thin Film 0402 10.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0710K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity7-1879208-3
Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
PanasonicERA-2AEB113X
Res Thin Film 0402 11K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity4-1879215-1
Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of KOA Speer RN731ETTP1072B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 10.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
RN73 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 10.7kOhm 0.063W 1/16W
Thin Film Resistors - SMD 10.7kOhm,0402,0.1%,2 5ppm,63mW,25V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR