Descriptions of TE Connectivity 7-1879208-3 provided by its distributors.
Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
Chip Resistor, 10kΩ ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 350μm
Precision Thin Film Smnt Resistor 0402 Case 10kOhm +/-0.1%.063W +/-25ppm/C | TE Connectivity CPF0402B10KE1
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm ±25ppm/C
10K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 10K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Eleme; Available until stocks are exhausted Alternative available
CPF 0402 10K 0.1% 25PPM 1K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B10KE1 | Internal Number: 7-1879208-3 | TE Connectivity | NEOHM