Panasonic ERA-2AEB113X

Res Thin Film 0402 11K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB113X.

Panasonic

Datasheet3 pages10 years ago

Upverter

TME

Master Electronics

Farnell

Inventory History

3 month trend:
-78.77%

CAD Models

Download Panasonic ERA-2AEB113X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.103
$ 0.103
Stock
393,832
130,111
130,111
Authorized Distributors
6
4
4
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD0711KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 11kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B11KE1
Res Thin Film 0402 11K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRD0712KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0710KL
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity7-1879208-3
Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
TE ConnectivityCPF0402B12K1E1
Res Thin Film 0402 12.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AEB113X provided by its distributors.

Res Thin Film 0402 11K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 11k ohm 0
Chip Resistor 11kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
Metal Film (Thin Film) Chip Resistors, 0.063W, 11000½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 1/16W 11Kohms
RES, 11K, 0.1%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 11kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB113X