Descriptions of TE Connectivity 4-1879215-1 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 11.3KOHM 0.1% 1/16W 0402 / 11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Surface Mount Thin Film Resistor, Cpf Series, 11.3 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B11K3E1
Thin Film Resistors-SMD CPF 0402 11K3 0.1% 25PPM
PRECISION THIN FILM SMNT RESTR 0402 CASE 11.3KOHM +/-0.1%.063W +/-25PPM/C
SMD Resistor 0402 11.3KΩ ±0.1% 1/16W ±25ppm/℃
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 11.3kOhm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 11.3K Ω, Neohm CPF
CPF 0402 11K3 0.1% 25PPM 1K RL Resistance Value: 11.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 11.3K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B11K3E1 | Internal Number: 4-1879215-1 | TE Connectivity | NEOHM
RES, 11K3, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 11.3kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)