Descriptions of Panasonic ERA2AEB103X provided by its distributors.
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 10K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Thin Film Chip Resistor 10kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
Thin Film Resistors – SMD; PANASONIC; ERA-2AEB103X; 10 kOhm; 0402; 25 ppm/°C; Metal Film
Metal Film (Thin Film) Chip Resistors, 0.063W, 10000½, 0.1%, 0402, RoHS
Panasonic SCT
RESISTOR, METAL FILM, 10KOHM, 63mW, 0.1%RESISTOR, METAL FILM, 10KOHM, 63mW, 0.1%
Resistor,Metal Film,Res 10 Kilohms,Pwr-Rtg 0.0625 W,Tol 0.1%,SMT,0402,Cut Tape
A-Motive RES SMD 10K OHM 0.1% 1/16W 04A-Motv02
RES, METAL FILM (THIN FILM), 10KOHM, 0.1%, 0.063W; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:ERA-2A SeriesRoHS Compliant: Yes
Resistor Type = Thin Film / Resistance kOhm = 10 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402