KOA Speer CF1/4C205J

Fixed Resistor, Carbon Film, 0.25W, 2e+06ohm, 300V, 5% +/-Tol, -1300, 0ppm/Cel, Through Hole Mount
$ 0.038
Production

Price and Stock

DistributorSKUMinPkg
DigiKey2019-CF1/4C205J-ND1,2151Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C205J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.037
Stock
2,430
176,215
Authorized Distributors
1
3
Resistance
2 MΩ
2 MΩ
Mount
Through Hole
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 2M, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R205J
Res, 2.2M, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R225J
Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1300ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR16J2M2
Res Carbon Film 2.2M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-25JT-52-2M
CFR FIXED RESISTOR Axial through hole resistor ±5% 0/ -1500ppm/C 2MOhm 0.25W 1/4W
Yageo GroupCFR-50JB-52-2M
General Type Carbon Film Resistor 2MOhm 1/2W 5% Axial Bulk

Descriptions

Descriptions of KOA Speer CF1/4C205J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 2e+06ohm, 300V, 5% +/-Tol, -1300,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 2Mohms 5%
RES 2M OHM 5% 1/4W AXIAL
2M¦¸ ¡À5% 250mW 0ppm/¡æ 6.1mm
C/F RES 0.25W 5% 2M

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR