KOA Speer CF1/4CT52R225J

Res, 2.2M, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R225J
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R225J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
228,169
15,496
Authorized Distributors
5
5
Resistance
2.2 MΩ
2.2 MΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCFR-25JT-52-2M2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2MOhm 0/ -1500ppm/C
TE ConnectivityCFR16J2M2
Res Carbon Film 2.2M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Film, 0.5W, 2200000ohm, 400V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-2M2
2.2 MOhms 5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Yageo GroupCFR-25JT-52-2M
CFR FIXED RESISTOR Axial through hole resistor ±5% 0/ -1500ppm/C 2MOhm 0.25W 1/4W
KOA SpeerMF1/4DC2104F
Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R225J provided by its distributors.

Res, 2.2M, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R225J
Fixed Resistor, Carbon Film, 0.25W, 2.2e+06ohm, 300V, 5% +/-Tol, -1300,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 2.2M ohm 5%
Res Carbon Film 2.2M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C AXL T/R
Resistor, 2.2M, 0.25W, CARBON FILM, AXIAL;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 225 J