What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4CT52R185J

Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1300ppm/C to 0ppm/C Conformal Coated AXL T/R
$ 0.037
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R185J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-9.14%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
2,036
9,355
Authorized Distributors
3
1
Resistance
1.8 MΩ
1.8 MΩ
Mount
Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCFR25J1M8
Res Carbon Film 1.8M Ohm 5% 0.33W(1/3W) -1500ppm/C to 0ppm/C Epoxy Resin AXL Ammo
PanasonicERD-S2TJ185V
Fixed Resistor, Carbon Film, 0.25W, 1800000ohm, 250V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-1M8
Fixed Resistor, Metal Film, 0.25W, 1800000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC1624F
Fixed Resistor, Metal Film, 0.25W, 1620000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC1874F
Fixed Resistor, Metal Film, 0.25W, 1870000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-1M78
Fixed Resistor, Metal Film, 0.25W, 1780000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R185J provided by its distributors.

Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1300ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 1.8e+06ohm, 300V, 5% +/-Tol, -1300,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 1.8M ohm 5%
KOA CF RES 1/4W 1M8 5% T/R 0-1300PPM LF

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 185 J