| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-CFR-50JB-52-2M-ND | 5,378 | 1 | Bulk | ||||||||
| Avnet | CFR-50JB-52-2M | 0 | 5K | 17h | ||||||||
| Arrow Electronics | CFR-50JB-52-2M | 0 | 5K | |||||||||
| GreenChips | CFR-50JB-52-2M | 5,000 | 12h | |||||||||
| UnikeyIC | CFR-50JB-52-2M | 5,378 | 5K | Cut Tape | 13h |
Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-2M.
Download Yageo Group CFR-50JB-52-2M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CFR-50JB-52-2M provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-2M.