TE Connectivity CFR16J2M2

Res Carbon Film 2.2M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J2M2.

Farnell

Datasheet4 pages3 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity CFR16J2M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Stackpole ElectronicsCF14JT2M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.2MOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT2M40
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.4MOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT2M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2MOhm 0.25W 1/4W
Stackpole ElectronicsCFM14JT2M20
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.2MOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT2M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.2MOhm 0.5W 1/2W
Stackpole ElectronicsCFM12JT2M20
CFM Series 0.5 W 2.2 MOhm ±5 % 0 to -1500 ppm/°C Axial Lead Carbon Film Resistor
Yageo GroupCFR-25JB-52-2M2
2.2 MOhms 5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Yageo GroupCFR-25JT-52-2M2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2MOhm 0/ -1500ppm/C
Yageo GroupCFR-25JT-52-2M
CFR FIXED RESISTOR Axial through hole resistor ±5% 0/ -1500ppm/C 2MOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR16J2M2 provided by its distributors.

Res Carbon Film 2.2M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 2.2 MEGOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.25W, 2.2e+06ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
2.2MΩ ±5% 250mW -1500ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
RES, 2M2, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 2.2Mohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial ; Available until stocks are exhausted Alternative available
Special Order: CFR16 5% 2M2 Resistance Value: 2.2M Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 2.2M Ω Thin Film General Purpose Resistor | Part Number: CFR16J2M2 | Internal Number: 6-1623927-6 | Alias Number: CFR16J2M2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623927-6