Knitter Switch LD 64

LED Panel Mount Indicator 585nm 10mcd 2-Pin
$ 5.311
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch LD 64.

IHS

Datasheet5 pages17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-01
LTD Date2020-11-01

Related Parts

High Power Infrared Emitter in SMR® Package3.8mmx3.8mmx4.9mm, -40°C to 100°C
Dialight551-3007F
551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
850 nm 6 deg 12 ns 180 mW Through Hole High Power Infrared Emitter-T-1 3/4 (5mm)
Dialight551-1207F
551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
Infrared Emitter 860nm 35mW/sr Circular Top Mount 2-Pin SMD T/R

Descriptions

Descriptions of Knitter Switch LD 64 provided by its distributors.

LED Panel Mount Indicator 585nm 10mcd 2-Pin
585nm 2.2V 10mA , 19mm
LED Indicator

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD64