Dialight 551-3007F

551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3007F.

Master Electronics

Datasheet1 page8 years ago

Newark

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.60%

CAD Models

Download Dialight 551-3007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight551-3107F
551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
KingbrightAPTD3216CGCK
APTD3216CGCK GREEN LED, 570 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 551-3007F provided by its distributors.

551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
INDICATOR LIGHT LED PCB MOUNT 3MM BULB .200 IN. CENTERLINE RED/GREEN 10MCD
LED Bi-Color Green/Red 565nm/635nm 2-Pin Bulk
Dialight Red/Green LED Circuit Board Indicator, 2 LEDs, TH, 2-Pin
Dual Color LED, Red/green, T-1, 3mm
LED Circuit Board Indicators RED/GREEN DIFFUSED
LED CBI R/A .20in High RED/GREEN DIFFUSED
CIRCUIT BOARD IND, DIALIGHT 551-3007F;
Luminous Intensity / Colour = G 4.7mcd, R 10mcd / Forward Voltage (Vf) / Colour = G 2.1V, R 2.1V / Number of LEDs = 1 / Viewing Angle ° = 50 / LED Mounting = PCB / Peak Wavelength / Colour = G 565nm, R 635nm / Bulb Size (Diameter) mm = 3 / Forward Current (If) / Colour = G 10mA, R 10mA / LED Colour = Green / Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-3007-F
  • 551-3007F.
  • 551-3007F..
  • 5513007F