Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1207F

551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1207F.

Newark

Datasheet1 page7 years ago
Datasheet9 pages24 years ago

SOS electronic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

CAD Models

Download Dialight 551-1207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-1209F
551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
Dialight550-1207F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT YEL 2MCD
LED Panel Mount Indicator Uni-Color Yellow 585nm 1.4mcd 2-Pin
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 551-1207F provided by its distributors.

551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. CENTERLINE LOW CURRENT YELLOW 5MCD
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT
LED CBI R/A .20in High YELLOW DIFFUSED LOW CURRENT
Led Cbi 3Mm Ylw Low Curr Ra; |Dialight 551-1207F
Dialight yellow lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-1207F.
  • 5511207F