Dialight 550-2407F

550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2407F.

Master Electronics

Datasheet1 page4 years ago

Newark

Future Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+39.78%

CAD Models

Download Dialight 550-2407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.438
$ 0.337
Stock
89,042
26,462
Authorized Distributors
6
2
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
7 mcd
7 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
650 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
561 Round with Domed Top 1 Diffused LED Circuit Board Indicator 3V 10mA 7mcd 60°
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 550-2407F provided by its distributors.

550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Single Color Led, High Efficiency Red, Diffused, T-1 3/4, 5Mm
Forward Current (If) mA = 10 / Luminous Intensity mcd = 6.3 / Forward Voltage (Vf) V = 2.2 / Number of LEDs = 1 / Viewing Angle ° = 50 / LED Mounting = PCB / Bulb Size (Diameter) mm = 5 / LED Colour = Red / Peak Wavelength nm = 650

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-2407F.
  • 5502407F