Knipex 97 90 10

Knipex 97 90 10 Crimp Assortments For End Sleeves (Ferrules)
$ 597.958
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 97 90 10.

element14 APAC

Datasheet4 pages20 years ago

Newark

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-21.05%

Related Parts

Hammond1594EBK
ABS enclosure, (L x W x H) 167 x 107 x 65 mm, black (RAL 9005), IP54, 1594EBK
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1553TBKBAT
ABS handheld enclosure, (L x W x H) 210 x 100 x 32 mm, black (RAL 9005), IP54, 1553TBKBAT
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-3008-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 7X5X3 IN, MINIBOX
Bud IndustriesCU-347
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Knipex 97 90 10 provided by its distributors.

Knipex 97 90 10 Crimp Assortments For End Sleeves (Ferrules)
Crimping Sets,10" Crimp Assortments
Crimp Assortment, 0.5 ... 10mm²
CRIMP ASSORTMENT W. STRIPPER & PLIER; Crimp Tool Type: -; For Use With: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Crimp Application: 0.5mm² to 10mm² Ferrules; External Depth: 160mm; External Width: 230mm; Height: 45mm

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG