Bud Industries CU-3008-A

Enclosure, Interlocking, Desktop, Aluminum, Gray, 7X5X3 in, Minibox
$ 11.836
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3008-A.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Newark

Inventory History

3 month trend:
-14.06%

Related Parts

Bud IndustriesAC-429
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 7.00", AC SERIES
Hammond1444-1053
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesCU-3005-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, MINIBOX
Bud IndustriesAC-404
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 10.00", AC SERIES
Hammond1411QU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 7X5X3 IN
Hammond1411FBQU
Enclosure -Unpainted Aluminum Flanged Utility 7 x 5 x 3 Inch Natural Aluminum

Descriptions

Descriptions of Bud Industries CU-3008-A provided by its distributors.

ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 7X5X3 IN, MINIBOX
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:127mm; External Depth - Metric:178mm; IP Rating:-; Body Color:Natural; NEMA Rating:-
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:127Mm; Profundidad Externa - Métrico:178Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-3008-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3008-A.
  • CU-3008A
  • CU3008A