Bud Industries CU-347

Enclosure, Aluminum, Die Cast, Natural, 7.39X4.703X3.218 in, Econobox Series
$ 23.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-347.

element14 APAC

Datasheet1 page21 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.30%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-06-18

Related Parts

Bud IndustriesCU-4347
Die Cast Aluminum Enclosure IPS-3917, Die Cast Aluminum Enclosure (7.9 X 5.9 X 2 In)
Bud IndustriesCU-5347
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
Hammond1550K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond1590DFL
Enclosure Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum Standard Flanged Lid
Hammond1590D
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X2.214 IN, IP54,1590 SERIES
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Bud Industries CU-347 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
Enclosure, Box, Aluminium; Enclosure Typ |Bud Industries CU-347
Enclosure Wall Mount; Aluminum; HxWxD: 7.39 x 4.7 x 3.21 in.
Bud Industries CU-347 Econobox, Aluminum, 7.4x4.7x3.2 in, Econobox Series
CU Series 1.50 lb 7.39 x 4.703 x 3.218 inch Die Cast Aluminum Econobox
BUD Econobox Aluminum Box (7.4 X 4.7 X 3.2 In) Item Number : CU-347
Utility Cabinet AU-1040, Utility Cabinet (9 X 6 X 5 In)
Natural Aluminum Alloy ADC12 Bracket Mount Box
Die Cast Boxes 7.39 X 4.7 X 3.06
ER - Econobox; Aluminum Alloy;
RS APAC
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:81.5mm; External Width - Metric:119mm; External Depth - Metric:188mm; IP Rating:-; Body Color:Natural; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU347