Hammond 1594EBK

ABS enclosure, (L x W x H) 167 x 107 x 65 mm, black (RAL 9005), IP54, 1594EBK
$ 13.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594EBK.

Electro Sonic

Datasheet1 page20 years ago
Datasheet2 pages22 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594EWBK
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP65, 1594EWBK
Hammond1594ESBK
ENCLOSURE, INSTRUMENT, PLASTIC, BLACK; E; Enclosure Type:Instrument; Material:Plastic; External
Bud IndustriesCUR-3281-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, MB, UTILIBOX
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Bud IndustriesCU-3282
Enclosure Plast Utility Box Abs 60.2Mm; |Bud Industries CU-3282
Bud IndustriesCU-3284
NEMA Enclosure ABS Plastic NBF-32002, NEMA Enclosure ABS Plastic (5.1 X 3.9 X 2.8 In)

Descriptions

Descriptions of Hammond 1594EBK provided by its distributors.

ABS enclosure, (L x W x H) 167 x 107 x 65 mm, black (RAL 9005), IP54, 1594EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,6.6X4.2X2.57 IN, IP54,1594 SERIES
Enclosure Plastic 6.6 x 4.2 x 2.1 Inch Black Flame Retardant ABS Plastic
BOX, ABS, IP54, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 167mm; External Width - Metric: 107mm; External Depth - Metric: 65mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1594EBK.