Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591EBK

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Black, 7.5X4.3X2.36 in, IP54, 1591 Series
$ 9.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591EBK.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet2 pages22 years ago

Master Electronics

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591ESBK
ABS Enclosure (L x W x H) 191 x 110 x 61 mm black (RAL 9005) IP54 1591ESBK
Hammond1591ESFLBK
Multipurpose GPABS Enclosure, Flanged Lid 1591 96x215.4x60.5mm Black ABS IP54
Hammond1591EFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,7.47X4.33X2.24 IN,1591 SERIES
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesCU-1945
Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591EBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
BOX, ABS, BLACK, 191X110X61MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 191mm; External Width - Metric: 110mm; External Depth - Metric: 61mm; IP Rating: IP54; Body Colour: Black; NEMA Rat
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 110 / External Depth mm = 190 / External Height mm = 57 / Internal Width mm = 103.05 / Internal Depth mm = 183.05 / Internal Height mm = 56.6 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591EBK.