Bud Industries CU-247

Enclosure, Aluminum, Die Cast, Natural, 7.39X4.703X2.218 in, Econobox Series
$ 19.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-247.

element14 APAC

Datasheet1 page21 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.79%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-06-18

Related Parts

Bud IndustriesCU-5247
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5234
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1550E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Bud Industries CU-247 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud Industries CU-247 Econobox, Aluminum, 7.4x4.7x2.2 in, Econobox Series
Enclosure Wall Mount; Aluminum; HxWxD: 7.39 x 4.7 x 2.21 in.
CU Series 1.25 lb 0.09" Thick 7.39" X 4.70" Die Cast Aluminum Econobox
BUD Econobox Aluminum Box (7.4 X 4.7 X 2.2 In) Item Number : CU-247
Aluminum Chassis AC-433, Aluminum Chassis (3 X 6 X 17 In)
Econobox Metal Aluminum Aluminum Box Box 2.218 56.34mm
ENCLOSURE, BOX, ALUMINIUM, NATURAL; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 56.337mm; External Width - Metric: 119.456mm; External Depth - Metric: 187.706mm; IP Rating: -; Body C
Natural Die Cast Aluminum Bracket Mount Box
Die Cast Boxes 7.39 X 4.7 X 2.06
ER - Econobox; Aluminum Alloy;
RS APAC
ECONOBOX NATURAL UPC666020002501
BOX ALUM NAT 7.390"L X 4.703"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU247