Keysight Technologies N5751A

DC Power Supply 300V 2.5A 750W Gpib Lan Usb Lxi N5700 Series
$ 3,903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5751A.

element14 APAC

Datasheet12 pages11 years ago

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5746A
N5746A BENCH POWER SUPPLY 1 OUTPUT 40V19A 760W 120V PLUG, N5700 SERIES
Keysight TechnologiesN5744A
DC POWER SUPPLY, 20 V, 38 A, 760 W, GRIP, LAN, USB, LXI, N5700 SERIES
Keysight TechnologiesN5747A
DC Power Supply 60V, 12.5A, 750W; GPIB, LAN, USB, LXI
TektronixPWS4602
PROGRAMMABLE DC POWER SUPPLY,60 VOLTS,2.5 AMPS, PWS2000/4000 SERIES
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL

Descriptions

Descriptions of Keysight Technologies N5751A provided by its distributors.

DC POWER SUPPLY 300V 2.5A 750W GPIB LAN USB LXI N5700 SERIES
DC POWER SUPPLY, PROG, 1O/P, 300V, 2.5A;
POWER SUPPLY, SYSTEM, 300V 2.5A 750W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:300V; Output Current:2.5A; Power Rating:750W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:2.5A; Power Rating:750W; Supply Voltage:300V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:750W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC