Keysight Technologies N5746A

N5746A Bench Power Supply 1 Output 40V19A 760W 120V Plug, N5700 Series
$ 4,080
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5746A.

element14 APAC

Datasheet12 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+550%

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5745A
DC POWER SUPPLY 30V 25A 750W GPIB LAN USB LXI N5700 SERIES
Keysight TechnologiesN5766A
DC Power Supply 40V, 38A, 1520W; GPIB, LAN, USB, LXI
Keysight TechnologiesN5765A
DC POWER SUPPLY 30V 50A 1500W GPIB LAN USB LXI, N5700 SERIES
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies N5746A provided by its distributors.

N5746A BENCH POWER SUPPLY 1 OUTPUT 40V19A 760W 120V PLUG, N5700 SERIES
DC Power Supply 40V, 19A, 760W; GPIB, LAN, USB, LXI
Keysight Technologies N5746A 台式电源
DC POWER SUPPLY, PROG, 1O/P, 40V, 19A;
POWER SUPPLY, SYSTEM, 40V 19A 760W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:40V; Output Current:19A; Power Rating:760W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:19A; Power Rating:760W; Supply Voltage:40V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:760W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC