Keysight Technologies N5747A

DC Power Supply 60V, 12.5A, 750W; GPIB, LAN, USB, LXI
$ 4,079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5747A.

element14 APAC

Datasheet12 pages12 years ago

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5767A
DC POWER SUPPLY 60V, 25A, 1500W, GPIB, LAN, USB, LXI | Keysight Technologies N5767A
B&K PrecisionXLN6024
Bench Power Supply 0V to 60V Single-OUT 24A 1440W
TektronixPWS4602
Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A
Keysight TechnologiesE3645A
Power Supply; 0 to 35/0 to 60 V; 22/1.3; 80 W (Max.); 0 to 40 degC
Keysight TechnologiesE3643A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 1.4 A, 0 to 60 VDC @ 0.8 A
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE

Descriptions

Descriptions of Keysight Technologies N5747A provided by its distributors.

DC Power Supply 60V, 12.5A, 750W; GPIB, LAN, USB, LXI
DC POWER SUPPLY, PROG, 1O/P, 60V, 12.5A;
POWER SUPPLY, SYSTEM, 60V 12.5A 750W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:60V; Output Current:12.5A; Power Rating:750W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:12.5A; Power Rating:750W; Supply Voltage:60V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:750W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC