Tektronix PWS4323

Tektronix PWS4323 96W 1 Output Programmable DC Bench PSU 32V 3A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PWS4323. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix PWS4323.

element14 APAC

Datasheet8 pages16 years ago

Newark

Related Parts

TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
Keysight TechnologiesN6744B
Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series
Keysight TechnologiesE3632A
Keysight E3632A DC Power Supply, Single Output, 30V, 7A, 120W, GPIB, RS-232, E363xA Series

Descriptions

Descriptions of Tektronix PWS4323 provided by its distributors.

Tektronix PWS4323 96W 1 Output Programmable DC Bench PSU 32V 3A
Programmable Dc Power Supply, 32V, 3A, 96W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:96W; Plug Type:Us Rohs Compliant: Yes |Tektronix PWS4323
Output Power W = 96 / Output Voltage 1 Max. V = 32 / Outputs = 1 / Input Voltage Min. V = 99 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 3 / Output Type 1 = Programmable / Plug Type = DE Type F Plug / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 4 / Display Type = VFD / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX