Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix PWS4602

Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PWS4602. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix PWS4602.

element14 APAC

Datasheet8 pages16 years ago

Newark

Related Parts

TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply
B&K Precision9122A
Bench Power Supply 0V to 60V Single-OUT 2.5A
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
Keysight TechnologiesE3645A
Power Supply; 0 to 35/0 to 60 V; 22/1.3; 80 W (Max.); 0 to 40 degC
Keysight TechnologiesE3643A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 1.4 A, 0 to 60 VDC @ 0.8 A
Keysight TechnologiesE3641A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 0.8 A, 0 to 60 VDC @ 0.5 A

Descriptions

Descriptions of Tektronix PWS4602 provided by its distributors.

Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A
PROGRAMMABLE DC POWER SUPPLY,60 VOLTS,2.5 AMPS, PWS2000/4000 SERIES
PSU, 1CH, 60V, 2.5A, PROGRAMMABLE
PWS4602 Programmable DC Power Supply
Programmable Power Supply, 60Vdc, 2.5A; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:2.5A; Power Rating:150W; Plug Type:Us Rohs Compliant: Yes |Tektronix PWS4602

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX