Keysight Technologies N5744A

DC Power Supply, 20 V, 38 A, 760 W, Grip, Lan, Usb, Lxi, N5700 Series
$ 3,902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5744A.

element14 APAC

Datasheet12 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5764A
DC Power Supply 20V, 76A, 1520W; GPIB, LAN, USB, LXI
TektronixPWS4205
Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A
Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
Keysight TechnologiesE3644A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A

Descriptions

Descriptions of Keysight Technologies N5744A provided by its distributors.

DC POWER SUPPLY, 20 V, 38 A, 760 W, GRIP, LAN, USB, LXI, N5700 SERIES
DC Power Supply 20V, 38A, 760W; GPIB, LAN, USB, LXI
DC POWER SUPPLY, PROG, 1O/P, 20V, 38A;
POWER SUPPLY, SYSTEM, 20V 38A 760W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:20V; Output Current:38A; Power Rating:760W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:38A; Power Rating:760W; Supply Voltage:20V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:760W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC