Keysight Technologies N5750A

DC Power Supply 150V, 5A, 750W; GPIB, LAN, USB, LXI
$ 3,899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5750A.

element14 APAC

Datasheet12 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5746A
N5746A BENCH POWER SUPPLY 1 OUTPUT 40V19A 760W 120V PLUG, N5700 SERIES
Keysight TechnologiesN5744A
DC POWER SUPPLY, 20 V, 38 A, 760 W, GRIP, LAN, USB, LXI, N5700 SERIES
Keysight TechnologiesN5747A
DC Power Supply 60V, 12.5A, 750W; GPIB, LAN, USB, LXI
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
TektronixPWS4205
Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A

Descriptions

Descriptions of Keysight Technologies N5750A provided by its distributors.

DC Power Supply 150V, 5A, 750W; GPIB, LAN, USB, LXI
POWER SUPPLY, 1CH, 150V, 5A, ADJUSTABLE;
POWER SUPPLY, SYSTEM, 150V 5A 750W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:150V; Output Current:5A; Power Rating:750W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:5A; Power Rating:750W; Supply Voltage:150V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:750W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC