Tektronix PWS4205

Programmable DC Power Supply, 18 Volts, 5 Amps, PWS2000/4000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PWS4205. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix PWS4205.

element14 APAC

Datasheet8 pages16 years ago

Newark

Related Parts

TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL
Keysight TechnologiesN6743B
Keysight N6743B DC Power Module, 20V, 5A, 100W, 1-Slot, for N6700, N6740 Series
Keysight TechnologiesE3644A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A

Descriptions

Descriptions of Tektronix PWS4205 provided by its distributors.

PROGRAMMABLE DC POWER SUPPLY, 18 VOLTS, 5 AMPS, PWS2000/4000 SERIES
Programmable Power Supply, 18Vdc, 5A; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:5A; Power Rating:100W; Plug Type:Us Rohs Compliant: Yes |Tektronix PWS4205
POWER SUPPLY, PROGRAMMABLE, 20V 5A; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:20V; Output Current:5A; Power Rating:100W; Input Voltage:99V AC to 132V AC / 198V AC to 264V AC; Length:353.1mm; Width:214.6mm; Height:88.1mm; Approval Bodies:CE; Input Voltage VAC:99V AC to 132V AC / 198V AC to 264V AC; Weight:9kg; Weight Min:19.8lb

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX