Tektronix PWS4305

Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for PWS4305. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix PWS4305.

element14 APAC

Datasheet8 pages16 years ago

Newark

Supply Chain

Introduction Date2012-07-25
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Keysight TechnologiesU8002A
U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
TektronixPWS4323
Tektronix PWS4323 96W 1 Output Programmable DC Bench PSU 32V 3A
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Keysight TechnologiesE3632A
Keysight E3632A DC Power Supply, Single Output, 30V, 7A, 120W, GPIB, RS-232, E363xA Series

Descriptions

Descriptions of Tektronix PWS4305 provided by its distributors.

Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
PROGRAMMABLE DC POWER SUPPLY, 30 VOLTS,5 AMPS, PWS2000/4000 SERIES
POWER SUPPLY, 1CH, 30V, 5A, PROGRAMMABLE
Programmable Power Supply, 30Vdc, 5A; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:5A; Power Rating:150W; Plug Type:Us Rohs Compliant: Yes |Tektronix PWS4305

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX